Souriau CM16SC00MQ technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Clipper |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau CM16SC00MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.