Souriau D38999/20FB4SCL technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/20FB4SCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.