Souriau D38999/20FB4SN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/20FB4SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.