Souriau D38999/20FC8BB technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 8 |
| Plating | Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/20FC8BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.