The D38999/20MB02SN is a 2-contact SKT circular connector with crimp termination, suitable for flange mounting. It features a straight body orientation and a maximum current rating of 13A. Operating temperature range is from -65°C to 200°C.
Souriau D38999/20MB02SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau D38999/20MB02SN to view detailed technical specifications.
No datasheet is available for this part.