This circular connector features a PIN gender and crimp termination method, with a straight body orientation and flange mount. It has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector has a maximum current rating of 7.5 amps and supports 5 contacts.
Souriau D38999/20MB05AC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/20MB05AC to view detailed technical specifications.
No datasheet is available for this part.