This circular connector features 18 SKT contacts and 18 RCP contacts, with a crimp termination method. It has a straight body orientation and is designed for flange mounting. The operating temperature range is -65°C to 200°C, and the maximum current rating is 7.5A.
Souriau D38999/20MD18JA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau D38999/20MD18JA to view detailed technical specifications.
No datasheet is available for this part.