Souriau D38999/20MH53SB technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 53 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 23 |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/20MH53SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.