Souriau D38999/20SA35PA technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/20SA35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.