
General purpose circular connector featuring 6 male pin contacts with gold-plated copper alloy construction. This receptacle offers a 5A current rating and operates within a temperature range of -65°C to 175°C. The aluminum shell, finished with cadmium plating, is designed for panel mounting with flanges and conforms to MIL-DTL-38999 Series III standards. Termination is achieved via crimp connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/20WA35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/20WA35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
