This connector features a 6-position CRIMP contact configuration, with contacts made of copper alloy and plated with gold. The shell is constructed from aluminium and measures 9mm in size. The connector is designed for panel mount applications, with flanges for secure attachment. It conforms to the Military Standard MIL-DTL-38999 and is part of the MIL-DTL-38999 Series III. The connector is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 9 |
| RoHS | Not Compliant |