
22-position female circular connector featuring a flange mount for panel applications. This general-purpose connector utilizes copper alloy contacts with gold plating, rated for 5A current and operating temperatures from -65°C to 175°C. Constructed with an aluminum shell and cadmium plating, it adheres to MIL-DTL-38999 Series III military standards and employs crimp termination.
Souriau D38999/20WC35SN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/20WC35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
