Conn Circular SKT 22 POS Crimp ST Flange Mount 22 Terminal 1 Port
Souriau D38999/20WC35SNL technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/20WC35SNL to view detailed technical specifications.
No datasheet is available for this part.