Souriau D38999/20WC4SB technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/20WC4SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.