Souriau D38999/20WE8AB technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/20WE8AB to view detailed technical specifications.
No datasheet is available for this part.