The D38999/20WG75PC is a circular connector with a 4-pin configuration and crimp termination method. It features a straight body orientation and is designed for flange mounting. The connector operates within a temperature range of -65°C to 175°C and has a maximum current rating of 45A.
Souriau D38999/20WG75PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 45A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/20WG75PC to view detailed technical specifications.
No datasheet is available for this part.