This Souriau connector features 11 SKT contacts and 1 RCP contact, with a crimp termination method and straight body orientation. It is designed for flange mount applications and operates within a temperature range of -65°C to 200°C. The connector is a general-purpose circular connector suitable for various applications.
Souriau D38999/20ZJ11SN-L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau D38999/20ZJ11SN-L to view detailed technical specifications.
No datasheet is available for this part.