The D38999/24KC98PN-L is a circular connector with 10 PIN contacts, featuring a crimp termination method and a straight body orientation. It has a maximum current rating of 7.5A and operates within a temperature range of -65 to 200°C. This connector is designed for use in applications requiring a jam nut mounting method.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |