
This Souriau connector features a straight body orientation with a jam nut mounting style. It has three terminals and one port, with a product length of 32.5mm, depth of 27mm, and height of 27mm. The connector is circular in type with a PIN contact gender and three contacts. It is terminated using a crimp method and has a maximum current rating of 7.5A. The operating temperature range is from -65°C to 175°C.
Sign in to ask questions about the Souriau D38999/24WA98PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau D38999/24WA98PB technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 27 |
| Product Diameter (mm) | 30.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/24WA98PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.