13-position female circular connector featuring a jam nut mount for panel or bulkhead installation. This MIL-DTL-38999 Series III compliant component offers gold-plated copper alloy contacts with a 5A current rating and operates across a wide temperature range of -65°C to 175°C. Constructed with an aluminum shell, it provides environment resistance and utilizes crimp termination for its 13 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/24WB35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/24WB35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.