Souriau D38999/24WB35SNL technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 11 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/24WB35SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.