This circular connector features a straight body orientation and a jam nut mounting style. It has a crimp termination method and supports up to 13A of current. The operating temperature range is -65°C to 175°C.
Souriau D38999/24WC04PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/24WC04PA to view detailed technical specifications.
No datasheet is available for this part.