The D38999/24WC04PEL is a circular connector with a PIN contact gender and 4 number of contacts. It features a crimp termination method and a straight body orientation. The connector is designed for jam nut mounting and has a maximum operating temperature range of -65 to 175 degrees Celsius. It has a maximum current rating of 13 amps and a single port.
Souriau D38999/24WC04PEL technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
Download the complete datasheet for Souriau D38999/24WC04PEL to view detailed technical specifications.
No datasheet is available for this part.