Souriau D38999/24WC35PNL technical specifications.
| Contact Type | CRIMP |
| Height | 34.9mm |
| Length | 32.5mm |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Width | 34.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/24WC35PNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.