Souriau D38999/24WE6PB technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Current Rating | 23A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/24WE6PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.