Souriau D38999/24WF35SN-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 66 |
| Plating | Cadmium |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 19 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/24WF35SN-LC to view detailed technical specifications.
No datasheet is available for this part.