
This 16-position circular connector features a copper alloy contact material with gold plating and a crimp termination. It has a current rating of 13A and operates within a temperature range of -65°C to 175°C. The connector is designed for panel, bulkhead, or front side nut mounting and is part of the MIL-DTL-38999 Series III. The shell is made of aluminum and has a size of 21. It is not RoHS compliant.
Souriau D38999/24WG16PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/24WG16PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.