This circular connector features 56 SKT contacts and 56 RCP contacts, with a crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The operating temperature range is -65°C to 175°C, with a maximum current rating of 7.5/13 amps.
Souriau D38999/24WJ04SNL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/24WJ04SNL to view detailed technical specifications.
No datasheet is available for this part.