Conn Circular PIN 46 POS Crimp ST Jam Nut 46 Terminal 1 Port
Souriau D38999/24WJ90PEL technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 45/13/7.5A |
Download the complete datasheet for Souriau D38999/24WJ90PEL to view detailed technical specifications.
No datasheet is available for this part.