The D38999/24ZA98SN-L circular connector features a 3-contact SKT configuration with a RCP gender, suitable for crimp termination. It has a straight body orientation and is mounted using a jam nut. The connector operates within a temperature range of -65°C to 200°C and has a maximum current rating of 7.5A.
Souriau D38999/24ZA98SN-L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau D38999/24ZA98SN-L to view detailed technical specifications.
No datasheet is available for this part.