This circular connector features a 4-contact SKT configuration with crimp termination and a straight body orientation. It is designed for use with jam nut mounting and has a maximum current rating of 13A. The operating temperature range is -65C to 200C.
Souriau D38999/24ZC04SNL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/24ZC04SNL to view detailed technical specifications.
No datasheet is available for this part.