This circular connector features a straight body orientation and a cable mount design. It has 79 terminals and 1 port, with a product length of 31mm and a diameter of 41.7mm. The connector weighs 63.55g and has a termination method of crimp. It is rated for a maximum current of 5A and operates within a temperature range of -65°C to 200°C.
Souriau D38999/26FG35SA technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 79 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 41.7 |
| Product Weight (g) | 63.55 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau D38999/26FG35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.