Souriau D38999/26JB35SNL technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26JB35SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.