
This circular connector features a straight body and is designed for cable mount applications. It has 100 terminals and 1 port, with a product length of 31mm and a diameter of 44.9mm. The connector is rated for a maximum current of 5A and operates within a temperature range of -65 to 175°C.
Souriau D38999/26JH35PD technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 44.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/26JH35PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.