
This Souriau connector features a 9mm aluminium shell, a 3-position configuration, and a current rating of 7.5A. It is rated for a maximum voltage of 1.8kV and is compliant with the MIL-DTL-38999 military standard. The connector has a gold-plated copper alloy contact and a passivated plating. It is designed for use in harsh environments, with an IP67 rating, and is RoHS compliant.
Souriau D38999/26KA98SB technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 3 |
| Plating | Passivated |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26KA98SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.