Souriau D38999/26MB2BN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 2 |
| Plating | Nickel |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 11 |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26MB2BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.