Souriau D38999/26MH35SC-LC technical specifications.
| Contact Gender | Female |
| Current Rating | 5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 100 |
| Plating | Nickel |
| Series | 38999 |
| Shell Material | Composite |
| Shell Size | 23 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26MH35SC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.