This Souriau connector features a shielded design, gold contact plating, and a current rating of 5A. It is suitable for operating temperatures between -65°C and 200°C. The connector is available in a bulk packaging and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, a military-grade series. The connector is designed for free-hanging mounting and has six positions.
Souriau D38999/26SA35PA technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26SA35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.