General purpose circular connector featuring a 6-position female socket with crimp termination. This environment-resistant, shielded connector boasts a 5A current rating and operates within a wide temperature range of -65°C to 175°C. Constructed with an aluminum shell and cadmium plating, it utilizes copper alloy contacts with gold plating for reliable connectivity. Designed for cable mounting, this MIL-DTL-38999 Series III compliant component offers a male gender and a free-hanging mount.
Souriau D38999/26WA35SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26WA35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.