
Circular connector with 13 male positions, featuring gold-plated copper alloy contacts and a 5A current rating. This MIL-DTL-38999 Series III compliant component offers a shielded design and operates within a temperature range of -65°C to 175°C. It is a free-hanging, cable mount type with aluminum shell material, size 11, and cadmium plating. Termination is via crimp.
Souriau D38999/26WB35PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26WB35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
