
Shielded, environment-resistant circular connector featuring 13 female contacts made of copper alloy with gold plating. This free-hanging, cable mount connector offers a 5A current rating and operates within a temperature range of -65°C to 175°C. Constructed with an aluminum body and cadmium plating, it adheres to MIL-DTL-38999 Series III standards.
Souriau D38999/26WB35SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26WB35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
