This 22-position circular connector is part of the 8D series, meeting the MIL-DTL-38999 military standard. It features a 13mm shell size and is constructed with an aluminium shell and copper alloy contacts plated with gold. The contacts are also plated with cadmium. This connector is designed for general use in a variety of applications.
Souriau D38999/26WC35PN-LC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 22 |
| Plating | Cadmium |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 13 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26WC35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.