Souriau D38999/26WF32BA technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 32 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26WF32BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.