This circular connector features a straight body orientation with a crimp termination method and a maximum current rating of 45A. It has four terminals and a single port with a PL gender. The operating temperature range is between -65C and 175C. The connector is designed for cable mount applications.
Souriau D38999/26WG48SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 45A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/26WG48SN to view detailed technical specifications.
No datasheet is available for this part.