
This Souriau connector features a 22-position contact arrangement with a current rating of 5A and a voltage rating of 1.3kV. The connector has a gold-plated copper alloy contact material and a crimp termination. It meets the MIL-DTL-38999 military standard and has an IP67 rating. The connector is made of aluminium with a shell size of 13 and is designed for cable mount applications.
Souriau D38999/26ZC35PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 22 |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| Voltage Rating | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26ZC35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.