
This Souriau EN2997KE61808F6 connector features a straight body orientation and cable mount design with 8 terminals and 1 port. It measures 35.05mm in length and 37.34mm in diameter, with a circular type and SKT contact gender. The connector has a maximum current rating of 23A and operates within a temperature range of -65 to 260°C.
Souriau EN2997KE61808F6 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 37.34 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 23A |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997KE61808F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.