
This 14-contact cable mount circular socket features a straight body orientation and a maximum current rating of 13A. It is designed for use in applications with operating temperatures ranging from -65°C to 260°C. The socket has a product length of 35.05mm and a product diameter of 37.34mm, making it suitable for a variety of cable mount applications.
Souriau EN2997KE61814F7 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 37.34 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 13A |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997KE61814F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.