Souriau EN2997RS01212FN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau EN2997RS01212FN to view detailed technical specifications.
No datasheet is available for this part.