This circular connector features 42 SKT contacts and a PL gender, suitable for cable mounting. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 13 amps per contact. The connector is designed for use in applications where a high number of connections are required, such as in memory sockets and IC sockets.
Souriau EN2997S62842BN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 42 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 55.24 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 42 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Current Rating | 13/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997S62842BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.