Souriau EN2997S71404MN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 36 |
| Product Depth (mm) | 35.33 |
| Product Height (mm) | 35.33 |
| Product Diameter (mm) | 38.51 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 23A |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997S71404MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.